Siemens SIRIUS Classic 3RT1 Contactor, 24 V dc Coil, 3-Pole, 7 A, 3 kW, 3NO, 400 V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
243-6574
Mfr. Part No.:
3RT1015-1JB41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

7 A

Series

3RT1

Power Rating

3 kW

Range

SIRIUS Classic

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

57.5mm

Width

45mm

Depth

72mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C