Kopp Contactor, 1-Pole, 25 A, 3NO + 1NC, 230 V ac
- RS Stock No.:
- 239-5338
- Mfr. Part No.:
- 7613.3100.5
- Brand:
- Kopp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-5338
- Mfr. Part No.:
- 7613.3100.5
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 230 V ac | |
| Contact Current Rating | 25 A | |
| Normal State Configuration | 3NO + 1NC | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Number of Poles 1 | ||
Contact Voltage Rating 230 V ac | ||
Contact Current Rating 25 A | ||
Normal State Configuration 3NO + 1NC | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- FR
