Allen Bradley 100C Series Contactor, 110 V ac Coil, 3-Pole, 85 A, 45 kW, 3NO, 690 V ac
- RS Stock No.:
- 238-2017
- Mfr. Part No.:
- 100-C85KD00
- Brand:
- Allen Bradley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£209.00
(exc. VAT)
£250.80
(inc. VAT)
- RS Stock No.:
- 238-2017
- Mfr. Part No.:
- 100-C85KD00
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 85 A | |
| Series | 100C | |
| Power Rating | 45 kW | |
| Range | 100 Series | |
| Normal State Configuration | 3NO | |
| Terminal Type | Screw | |
| Length | 81mm | |
| Width | 45mm | |
| Depth | 86.5mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 85 A | ||
Series 100C | ||
Power Rating 45 kW | ||
Range 100 Series | ||
Normal State Configuration 3NO | ||
Terminal Type Screw | ||
Length 81mm | ||
Width 45mm | ||
Depth 86.5mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable

