Allen Bradley 100 Series 100C Contactor, 110 V ac Coil, 3-Pole, 72 A, 40 kW, 3NO, 690 V ac
- RS Stock No.:
- 238-1979
- Mfr. Part No.:
- 100-C72KD00
- Brand:
- Allen Bradley
Stock information currently inaccessible
- RS Stock No.:
- 238-1979
- Mfr. Part No.:
- 100-C72KD00
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 72 A | |
| Series | 100C | |
| Range | 100 Series | |
| Power Rating | 40 kW | |
| Normal State Configuration | 3NO | |
| Terminal Type | Screw | |
| Length | 81mm | |
| Width | 45mm | |
| Depth | 86.5mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 72 A | ||
Series 100C | ||
Range 100 Series | ||
Power Rating 40 kW | ||
Normal State Configuration 3NO | ||
Terminal Type Screw | ||
Length 81mm | ||
Width 45mm | ||
Depth 86.5mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
