Allen Bradley 100C Contactor, 24V ac Coil, 3-Pole, 30 A, 15 kW 24V ac, 3 NO, 690V ac
- RS Stock No.:
- 238-0847
- Distrelec Article No.:
- 302-27-058
- Mfr. Part No.:
- 100-C30KJ00
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£119.07
(exc. VAT)
£142.88
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 3 unit(s) shipping from 01 June 2026
- Plus 1 unit(s) shipping from 01 June 2026
- Plus 9 unit(s) shipping from 19 June 2026
Units | Per unit |
|---|---|
| 1 + | £119.07 |
*price indicative
- RS Stock No.:
- 238-0847
- Distrelec Article No.:
- 302-27-058
- Mfr. Part No.:
- 100-C30KJ00
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 30A | |
| Power Rating | 15kW | |
| Series | 100C | |
| Mount Type | Panel | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 30A | |
| Contactor Application | Direct-on-Line (DoL), Motor Control, Reversing | |
| Maximum Operating Temperature | 60°C | |
| Length | 81mm | |
| Standards/Approvals | CCC, CE, CSA, cULus, EAC, IEC, RoHS, UL | |
| Width | 45mm | |
| Depth | 87mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 30A | ||
Power Rating 15kW | ||
Series 100C | ||
Mount Type Panel | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 30A | ||
Contactor Application Direct-on-Line (DoL), Motor Control, Reversing | ||
Maximum Operating Temperature 60°C | ||
Length 81mm | ||
Standards/Approvals CCC, CE, CSA, cULus, EAC, IEC, RoHS, UL | ||
Width 45mm | ||
Depth 87mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
