Eaton Contactor, 24 V Coil, 3-Pole, 350 A, 11 kW, 1NO
- RS Stock No.:
- 230-1331
- Mfr. Part No.:
- 277136
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 230-1331
- Mfr. Part No.:
- 277136
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24 V | |
| Number of Poles | 3 | |
| Contact Current Rating | 350 A | |
| Power Rating | 11 kW | |
| Function | Motor Control | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24 V | ||
Number of Poles 3 | ||
Contact Current Rating 350 A | ||
Power Rating 11 kW | ||
Function Motor Control | ||
Normal State Configuration 1NO | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Eaton contactor is used for motors and resistive loads. It has 3 poles and 24 V actuating voltage. It has 25 A rated operational current at AC-3(400 V). According to AC-1 utilization category it can be used for non-inductive or slightly inductive loads, resistance furnaces. It has screw terminals for connection. It has 11 kW rated operation power at AC-3(400 V).
It is UL listed and CSA certified
Also suitable for motors with efficiency class IE3
Also suitable for motors with efficiency class IE3


