Merlin Gerin CT Series Contactor, 240 V ac Coil, 2-Pole, 25 A, 2NO, 230 V ac
- RS Stock No.:
- 230-1103
- Mfr. Part No.:
- 15380
- Brand:
- Merlin Gerin
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 230-1103
- Mfr. Part No.:
- 15380
- Brand:
- Merlin Gerin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Coil Voltage | 240 V ac | |
| Number of Poles | 2 | |
| Contact Voltage Rating | 230 V ac | |
| Contact Current Rating | 25 A | |
| Series | CT | |
| Normal State Configuration | 2NO | |
| Pole and Throw Configuration | DP | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Coil Voltage 240 V ac | ||
Number of Poles 2 | ||
Contact Voltage Rating 230 V ac | ||
Contact Current Rating 25 A | ||
Series CT | ||
Normal State Configuration 2NO | ||
Pole and Throw Configuration DP | ||
