Eaton Contactor, 380400 V Coil, 3-Pole, 170 A, 15 kW, 1NC

RS Stock No.:
221-3491
Mfr. Part No.:
277306
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

380400 V

Number of Poles

3

Contact Current Rating

170 A

Power Rating

15 kW

Normal State Configuration

1NC

COO (Country of Origin):
RO
The Eaton Miniature circuit breaker (MCB), FAZ-DC, 2-pole, tripping characteristic is C.

rated current In is 4 A
Switchgear for DC applications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy