Allen Bradley Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 750 A 380V, 1 NO/1 NC

Subtotal (1 unit)*

£4,309.47

(exc. VAT)

£5,171.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,309.47

*price indicative

RS Stock No.:
220-4739
Mfr. Part No.:
100-E750ED11
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

100, 250V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Current

750A

Function

Capacitor Switching

Mount Type

Panel

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

380V

Minimum Operating Temperature

-40°C

Contactor Application

Capacitor Switching

Operational Current Ie

28A

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4

Depth

242mm

Length

273mm

Width

210mm

Pole and Throw Configuration

3

RoHS Status: Not Applicable

COO (Country of Origin):
SE
The Rockwell Automation Contactor,IEC,750 A,100-250V 50-60 Hz/100-250V DC has 3 NO Poles,1 NO 1 NC Auxiliary Contacts, With 24V DC PLC Interface, Bus Bar Connections.

PLC Interface

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy