Allen Bradley Contactor, 3-Pole, 580 A 380V, 1 NO/1 NC
- RS Stock No.:
- 220-4736
- Mfr. Part No.:
- 100-E580EJ11
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£2,947.40
(exc. VAT)
£3,536.88
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 25 August 2026
Units | Per unit |
|---|---|
| 1 + | £2,947.40 |
*price indicative
- RS Stock No.:
- 220-4736
- Mfr. Part No.:
- 100-E580EJ11
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24, 60V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 580A | |
| Function | Capacitor Switching | |
| Mount Type | Panel | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 380V | |
| Operational Current Ie | 28A | |
| Contactor Application | Capacitor Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 242mm | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947-4 | |
| Length | 273mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24, 60V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 580A | ||
Function Capacitor Switching | ||
Mount Type Panel | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 380V | ||
Operational Current Ie 28A | ||
Contactor Application Capacitor Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 242mm | ||
Width 210mm | ||
Standards/Approvals IEC 60947-4 | ||
Length 273mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
