Allen Bradley Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 370 A 380V, 1 NO/1 NC

Subtotal (1 unit)*

£1,610.57

(exc. VAT)

£1,932.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,610.57

*price indicative

RS Stock No.:
220-4728
Mfr. Part No.:
100-E370ED11
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

100, 250V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Current

370A

Mount Type

Panel

Function

Capacitor Switching

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

28A

Minimum Operating Temperature

-40°C

Contactor Application

Capacitor Switching

Control Circuit Voltage Uc

380V

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4

Depth

170mm

Width

140mm

Length

225mm

Pole and Throw Configuration

3

RoHS Status: Not Applicable

COO (Country of Origin):
SE
The Rockwell Automation Contactor, IEC, 370 A,100-250V 50-60 Hz/100-250V DC has 3 NO Poles,1 NO 1 NC Auxiliary Contacts, With 24V DC PLC Interface, Bus Bar Connections.

PLC Interface