Allen Bradley Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 305 A 48V, 1 NO/1 NC

Subtotal (1 unit)*

£1,183.28

(exc. VAT)

£1,419.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,183.28

*price indicative

RS Stock No.:
220-4727
Mfr. Part No.:
100-E305KY11
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

130, 48V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Current

305A

Function

Capacitor Switching

Mount Type

Panel

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

48V

Operational Current Ie

28A

Contactor Application

Capacitor Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

86mm

Width

45mm

Standards/Approvals

IEC 60947-4

Length

80mm

Pole and Throw Configuration

4

RoHS Status: Not Applicable

COO (Country of Origin):
SE
The Rockwell Automation Contactor,IEC,265 A,48-130V 50-60 Hz/48-130V DC has 3 NO Poles,1 NO 1 NC Auxiliary Contacts, Cable Clamp Connections.

Cable Clamp Connections

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy