Allen Bradley Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 265 A 380V, 1 NO/1 NC

Subtotal (1 unit)*

£1,063.42

(exc. VAT)

£1,276.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,063.42

*price indicative

RS Stock No.:
220-4723
Mfr. Part No.:
100-E265EN11
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

250, 500V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Current

265A

Function

Capacitor Switching

Mount Type

Panel

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

28A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

380V

Contactor Application

Capacitor Switching

Maximum Operating Temperature

70°C

Length

80mm

Depth

86mm

Width

45mm

Standards/Approvals

IEC 60947-4

Pole and Throw Configuration

4

RoHS Status: Not Applicable

COO (Country of Origin):
SE
The Rockwell Automation IEC 265 A Contactor 250-500V 50-60 Hz/250-500V DC has 3 NO Poles,1 NO 1 NC Auxiliary Contacts, With 24V DC PLC Interface, Bus Bar Connections.

PLC Interface

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy