Schneider Electric TeSys SK Contactor, 400 V Coil, 2-Pole, 6 A, 1.1 kW, 2NO
- RS Stock No.:
- 220-1288
- Mfr. Part No.:
- LC1SK0600V7
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 220-1288
- Mfr. Part No.:
- LC1SK0600V7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 400 V | |
| Number of Poles | 2 | |
| Contact Current Rating | 6 A | |
| Range | TeSys SK | |
| Power Rating | 1.1 kW | |
| Normal State Configuration | 2NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 400 V | ||
Number of Poles 2 | ||
Contact Current Rating 6 A | ||
Range TeSys SK | ||
Power Rating 1.1 kW | ||
Normal State Configuration 2NO | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys SK mini-contactor, 2 poles (2NO), for non inductive load applications up to 12A/690V AC-1, and for 1-phase motor control applications up to 6A/690V AC-3 (for 3-phase motors an add-on contact block LA1SK must be mounted on contactor).
It procures high reliability and durability for operating rates until 1200 cycles/hour and ambient temperature -20/+50°C,
It provides a 400V 50/60Hz AC control circuit, connection by screw clamp terminals
It provides a 400V 50/60Hz AC control circuit, connection by screw clamp terminals



