Schneider Electric TeSys F Contactor, 230 V Coil, 3-Pole, 185 A, 90 kW, 3NO
- RS Stock No.:
- 220-1280
- Mfr. Part No.:
- LC1F185P7
- Brand:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£795.94
(exc. VAT)
£955.13
(inc. VAT)
- RS Stock No.:
- 220-1280
- Mfr. Part No.:
- LC1F185P7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230 V | |
| Number of Poles | 3 | |
| Contact Current Rating | 185 A | |
| Range | TeSys F | |
| Power Rating | 90 kW | |
| Normal State Configuration | 3NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230 V | ||
Number of Poles 3 | ||
Contact Current Rating 185 A | ||
Range TeSys F | ||
Power Rating 90 kW | ||
Normal State Configuration 3NO | ||
- COO (Country of Origin):
- CZ
Schneider Electric Contactor, Bolt Terminals, 40 to 400Hz AC Coil - TeSys F Series - LC1F185P7
For reliable motor starting, turn to this contactor from Schneider Electric's TeSys F range. A drawer-mounted coil and bolt terminals for bars or cables with lugs make it easy to install. As the unit functions at high operating rates of up to 2400 cycles per hour, it's a practical choice for fast-paced applications. It can withstand temperatures ranging from -5°C to +55°C, so you can be sure of efficient performance in harsh conditions.
Features & Benefits
• Coil voltage of 230V AC for compatibility with the UK mains supply
• 3-pole configuration makes it suitable for switching industrial 3-phase loads
• To be fitted with a compatible thermal overload relay (394-9318)
• 3-pole configuration makes it suitable for switching industrial 3-phase loads
• To be fitted with a compatible thermal overload relay (394-9318)
Applications
• Factory automation
• Drilling equipment
• Industrial pumps
• Drilling equipment
• Industrial pumps
What is a contactor?
A contactor is a device that's used to switch an electrical circuit on and off. It functions like a relay but can be used in applications with a higher current capacity.
How does a contactor work?
A contactor contains an electromagnetic coil. When a current is passed through a contactor, it energises the electromagnet, which moves an armature to complete or break the circuit.



