Eaton DILEM Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 1NO
- RS Stock No.:
- 219-8160
- Mfr. Part No.:
- 051786
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 219-8160
- Mfr. Part No.:
- 051786
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 3 | |
| Contact Current Rating | 9 A | |
| Power Rating | 4 kW | |
| Range | DILEM | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230 V ac | ||
Number of Poles 3 | ||
Contact Current Rating 9 A | ||
Power Rating 4 kW | ||
Range DILEM | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Eaton Contactor, 230 V 50/60 Hz, 3 pole is a Mini Contactor for Motors and Resistive Loads with screw terminal connection technique.
3 Pole
Screw terminal connection technique
Screw terminal connection technique


