Omron Contactor, 24 V dc Coil, 3-Pole, 22 A, 11 kW
- RS Stock No.:
- 214-6888
- Distrelec Article No.:
- 301-37-283
- Mfr. Part No.:
- J7KNG-22-01 24D
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-6888
- Distrelec Article No.:
- 301-37-283
- Mfr. Part No.:
- J7KNG-22-01 24D
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Current Rating | 22 A | |
| Power Rating | 11 kW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Current Rating 22 A | ||
Power Rating 11 kW | ||
The Omron J7KNG series contactor which is DC-operated has coil voltage 24 V dc and has current rating of 22 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H89 x W45 x D125.
Ambient operating temperature -40 to 60 °C
Finger proof
Finger proof
