Schneider Electric TeSys F Contactor, 230 V ac Coil, 4-Pole, 500 A, 4NO
- RS Stock No.:
- 210-9921
- Mfr. Part No.:
- LC1F4004P7
- Brand:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,907.32
(exc. VAT)
£2,288.78
(inc. VAT)
- RS Stock No.:
- 210-9921
- Mfr. Part No.:
- LC1F4004P7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 4 | |
| Contact Current Rating | 500 A | |
| Range | TeSys F | |
| Function | Reversing | |
| Normal State Configuration | 4NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230 V ac | ||
Number of Poles 4 | ||
Contact Current Rating 500 A | ||
Range TeSys F | ||
Function Reversing | ||
Normal State Configuration 4NO | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys F series is a contactor which has a control circuit voltage of 230 V ac. It is used in applications like resistive load. The type of connection for control circuit is through screw clamp terminal.
IP degree of protection is IP2x front face conforming to IEC 60529
Ambient operating temperature is -40 to 60 °C
Ambient operating temperature is -40 to 60 °C



