Schneider Electric TeSys F Contactor, 24 V dc Coil, 3-Pole, 185 A, 110 kW, 3NO

RS Stock No.:
210-9910
Mfr. Part No.:
LC1F185BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

185 A

Range

TeSys F

Power Rating

110 kW

Function

Reversing

Normal State Configuration

3NO

COO (Country of Origin):
CZ
The Schneider Electric TeSys F series is a contactor which has a control circuit voltage of 24 V dc. It is used in applications like motor control and resistive load. The type of connection for control circuit is through screw clamp terminal.

IP degree of protection is IP2x front face conforming to IEC 60529
Ambient operating temperature is -40 to 60 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy