Eaton DILMT Contactor, 24V ac Coil, 3-Pole, 80 A, 37 kW 24V ac, 3 NO, 690V

Subtotal (1 unit)*

£275.43

(exc. VAT)

£330.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£275.43

*price indicative

RS Stock No.:
201-7674
Mfr. Part No.:
197622 DILMT80(24V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

80A

Power Rating

37kW

Series

DILMT

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Screw Clamp

Operational Current Ie

65A

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V ac

Maximum Operating Temperature

55°C

Width

72mm

Standards/Approvals

CSA, IEC, UL

Length

112mm

Depth

125mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

The Eaton Contactors for Motors works with a subrange of 95A, It has three number of poles with a utilization category AC-1 for non-inductive or slightly inductive loads and resistance furnaces, NAC-3 for normal AC induction motors (starting, switch off d

Maximum rating for three phase motors 50 to 60Hz

AC operation Voltage

-40 to 80°C storage temperature

Screw type of electrical connection of main circuit

Note

Eaton formerly known as Moeller

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy