Eaton DILMT Contactor, 24V ac Coil, 3-Pole, 50 A, 22 kW 24V ac, 3 NO, 660V

Subtotal (1 unit)*

£214.25

(exc. VAT)

£257.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£214.25

*price indicative

RS Stock No.:
201-7672
Mfr. Part No.:
197620 DILMT50(24V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

660V

Contact Current

50A

Power Rating

22kW

Series

DILMT

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Terminal Type

Screw

Control Circuit Voltage Uc

24V ac

Operational Current Ie

50A

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CSA, IEC, UL

Depth

103mm

Length

104mm

Width

55mm

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Contactors for Motors works with a subrange of 95A, It has three number of poles with a utilization category AC-1 for non-inductive or slightly inductive loads and resistance furnaces, NAC-3 for normal AC induction motors (starting, switch off d

Maximum rating for three phase motors 50 to 60Hz

AC operation Voltage

-40 to 80°C storage temperature

Screw type of electrical connection of main circuit

Note

Eaton formerly known as Moeller