Eaton DILMT Contactor, 24V ac Coil, 3-Pole, 7 A, 3 kW 24V ac, 3 NO, 660V

Subtotal (1 unit)*

£40.04

(exc. VAT)

£48.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.04

*price indicative

RS Stock No.:
201-7665
Mfr. Part No.:
197613 DILMT7(24V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

660V

Contact Current

7A

Series

DILMT

Power Rating

3kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V ac

Operational Current Ie

7A

Maximum Operating Temperature

55°C

Depth

78mm

Standards/Approvals

CSA, IEC, UL

Width

27mm

Length

71mm

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Contactors for Motors works with a subrange of 95A, It has three number of poles with a utilization category AC-1 for non-inductive or slightly inductive loads and resistance furnaces, NAC-3 for normal AC induction motors (starting, switch off d

Maximum rating for three phase motors 50 to 60Hz

AC operation Voltage

-40 to 80°C storage temperature

Screw type of electrical connection of main circuit

Note

Eaton formerly known as Moeller

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy