Eaton DILMT7 Contactor, 240V ac Coil, 3-Pole, 32 A, 15 kW 230V, 3 NO, 660V

Subtotal (1 unit)*

£136.23

(exc. VAT)

£163.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.23

*price indicative

RS Stock No.:
201-7662
Mfr. Part No.:
190999 DILMT32(230V50HZ/240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

660V

Contact Current

32A

Power Rating

15kW

Series

DILMT7

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

32A

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

55°C

Width

36mm

Standards/Approvals

EN, CSA, IEC, UL

Depth

98mm

Length

82mm

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Contactors for Motors works with a subrange of 95A, It has three number of poles with a utilization category AC-1 for non-inductive or slightly inductive loads and resistance furnaces, NAC-3 for normal AC induction motors (starting, switch off d

Maximum rating for three phase motors 50 to 60Hz

AC operation Voltage

- 40 to 80°C storage temperature

Screw type of electrical connection of main circuit

Note

Eaton formerly known as Moeller

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy