Eaton Contactor Relay, 24V dc Coil, 3-Pole, 4 A 24V dc, 1 NO/2 NC, 690V

Subtotal (1 unit)*

£52.04

(exc. VAT)

£62.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.04

*price indicative

RS Stock No.:
201-7630
Mfr. Part No.:
190969 DILAT-12(RDC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V dc

Product Type

Contactor Relay

Number of Poles

3

Contact Voltage

690V

Contact Current

4A

Mount Type

DIN Rail

Normal State Configuration

1 NO/2 NC

Auxiliary Contact Configuration

1 NO/2 NC

Number of Auxiliary Contacts

3

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

4A

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947, VDE

Width

27mm

Depth

71mm

Length

78mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Contactors relays or Low-voltage industrial components with a screw terminal connection technique works on DC operational voltage with an actuating voltage of 24V .

55°C maximum operating ambient temperature

-25°C minimum operating ambient temperature

3 number of auxiliary contacts as normally open contact

Protection against direct contact when actuated from front (EN 50274)

Climatic proofing

Note

Eaton formerly known as Moeller

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy