Eaton DILMT65 Contactor, 240V ac Coil, 3-Pole, 80 A, 37 kW 230V, 3 NO, 690V
- RS Stock No.:
- 201-7625
- Mfr. Part No.:
- 190965 DILMT80(230V50HZ/240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£271.92
(exc. VAT)
£326.30
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £271.92 |
*price indicative
- RS Stock No.:
- 201-7625
- Mfr. Part No.:
- 190965 DILMT80(230V50HZ/240V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | DILMT65 | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 80A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 55°C | |
| Width | 72mm | |
| Standards/Approvals | CSA, EN, IEC, UL | |
| Length | 112mm | |
| Depth | 125mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series DILMT65 | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 80A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 55°C | ||
Width 72mm | ||
Standards/Approvals CSA, EN, IEC, UL | ||
Length 112mm | ||
Depth 125mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN


