Eaton ZBT Contactor Relay, 690V ac Coil, 32 A, 15 kW 690V, 1 NO/1 NC
- RS Stock No.:
- 201-7602
- Mfr. Part No.:
- 190944 ZBT65-32
- Brand:
- Eaton
Subtotal (1 unit)*
£99.76
(exc. VAT)
£119.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.76 |
*price indicative
- RS Stock No.:
- 201-7602
- Mfr. Part No.:
- 190944 ZBT65-32
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 690V ac | |
| Product Type | Contactor Relay | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Series | ZBT | |
| Mount Type | Direct | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 32A | |
| Control Circuit Voltage Uc | 690V | |
| Maximum Operating Temperature | 40°C | |
| Length | 84mm | |
| Width | 56mm | |
| Depth | 98mm | |
| Standards/Approvals | GB14048, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 690V ac | ||
Product Type Contactor Relay | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Series ZBT | ||
Mount Type Direct | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 32A | ||
Control Circuit Voltage Uc 690V | ||
Maximum Operating Temperature 40°C | ||
Length 84mm | ||
Width 56mm | ||
Depth 98mm | ||
Standards/Approvals GB14048, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton low voltage industrial component or thermal overload relay has a Test or off button, Reset pushbutton manual or auto, Trip-free release button used with DILMT7, DILMT9, DILMT12, DILMT17, DILMT25, DILMT32.
55°C maximum operating ambient temperature
ZBT12 frame size
Direct mounting
-25°C minimum operating ambient temperature
Climatic proofing
Note
Eaton formerly known as Moeller


