Eaton Contactor Relay, 6 A, 2.2 kW, 1NO + 1NC

RS Stock No.:
201-7594
Mfr. Part No.:
190937 ZBT12-6
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Contact Current Rating

6 A

Power Rating

2.2 kW

Normal State Configuration

1NO + 1NC

Control Voltage

690 Vac

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Eaton low voltage industrial component or thermal overload relay has a Test or off button, Reset pushbutton manual or auto, Trip-free release button used with DILMT7, DILMT9, DILMT12, DILMT17, DILMT25, DILMT32.

55°C maximum operating ambient temperature
ZBT12 frame size
Direct mounting
-25°C minimum operating ambient temperature
Climatic proofing

Note

Eaton formerly known as Moeller

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy