Siemens SIRIUS Contactor, 24 V Coil, 4-Pole, 4 A, 2NO + 2NC
- RS Stock No.:
- 198-4437
- Mfr. Part No.:
- 3TH2022-0BB4
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 198-4437
- Mfr. Part No.:
- 3TH2022-0BB4
- Brand:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 V | |
| Number of Poles | 4 | |
| Contact Current Rating | 4 A | |
| Range | SIRIUS | |
| Normal State Configuration | 2NO + 2NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V | ||
Number of Poles 4 | ||
Contact Current Rating 4 A | ||
Range SIRIUS | ||
Normal State Configuration 2NO + 2NC | ||
- COO (Country of Origin):
- TR
The miniature contactor relays with 6.3 mm x 0.8 mm flat connectors can be used in the plug-in base with solder pin connections for printed circuit boards. The miniature contactor relays are coded, and the plug-in base is codable in order to ensure non-interchangeability
Less arcing, electrical noise and contact bounce
Switch OFF AC loads at the point of zero load current
Respond to a very small voltage
Switch OFF AC loads at the point of zero load current
Respond to a very small voltage

