Schneider Electric TeSys D LC1D Contactor, 110 V dc Coil, 3-Pole, 50 A, 18.5 kW, 3NO, 300 V dc, 690 V ac
- RS Stock No.:
- 188-4730
- Mfr. Part No.:
- LC1D38FD
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 188-4730
- Mfr. Part No.:
- LC1D38FD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 300 V dc, 690 V ac | |
| Contact Current Rating | 50 A | |
| Power Rating | 18.5 kW | |
| Range | TeSys D | |
| Series | LC1D | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Length | 85mm | |
| Depth | 101mm | |
| Pole and Throw Configuration | 3P | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 300 V dc, 690 V ac | ||
Contact Current Rating 50 A | ||
Power Rating 18.5 kW | ||
Range TeSys D | ||
Series LC1D | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Width 45mm | ||
Length 85mm | ||
Depth 101mm | ||
Pole and Throw Configuration 3P | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
Mounting Style DIN Rail Mount | ||
TeSys D contactor - 3P(3 NO) - AC-3 - <= 440 V 38 A - 110 V DC standard coil



