ABB EN24-30 Contactor, 230 → 240 V ac Coil, 3-Pole, 24 A, 16 kW, 3NO, 220 V dc, 400 V ac
- RS Stock No.:
- 186-3452
- Mfr. Part No.:
- 26522
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 186-3452
- Mfr. Part No.:
- 26522
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230 → 240 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 220 V dc, 400 V ac | |
| Contact Current Rating | 24 A | |
| Power Rating | 16 kW | |
| Range | EN24-30 | |
| Normal State Configuration | 3NO | |
| Terminal Type | Screw | |
| Width | 36mm | |
| Length | 65mm | |
| Depth | 85mm | |
| Mounting Style | DIN Rail Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230 → 240 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 220 V dc, 400 V ac | ||
Contact Current Rating 24 A | ||
Power Rating 16 kW | ||
Range EN24-30 | ||
Normal State Configuration 3NO | ||
Terminal Type Screw | ||
Width 36mm | ||
Length 65mm | ||
Depth 85mm | ||
Mounting Style DIN Rail Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- DE
The EN24 installation contactor is a 3 pole devices with integrated manual switch suitable for modular switchboards. They are specially designed fitting to modular DIN rail products and for applications where customers want to use the panel design with high finger protection. Installation contactors with integrated manual switch suitable are used for residential, commercial and industrial day/night applications for the control of single or three-phase loads up to 24 A. Further features are the noiseless and hum-free DC coil, the integrated overvoltage protection up to 5 kV and a switch position indication. Auxiliary contacts, distance pieces and sealing cover for protection against unauthorized changes are available as accessory.



