Allen Bradley 100S-E Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 116 A, 55 kW 250V ac/dc, 400V

Subtotal (1 unit)*

£480.15

(exc. VAT)

£576.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£480.15

*price indicative

RS Stock No.:
183-4594
Distrelec Article No.:
302-27-155
Mfr. Part No.:
100S-E116ED12C
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

100, 250V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

116A

Power Rating

55kW

Series

100S-E

Mount Type

DIN Rail

Function

Motor Control

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

1 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

250V ac/dc

Contactor Application

Safety

Operational Current Ie

116A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

143mm

Depth

150mm

Length

90mm

Standards/Approvals

EN/IEC

Pole and Throw Configuration

3

100S-E MCS-E Safety Contactor ,116A, AC3 duty , 100-250V 50/60Hz / 100-250V DC Electronic Coil w/ PLC Interface , 1 N.O. 1 N.C. Standard & 0 N.O. 1 N.C. Lower Power Auxiliary Contacts