Allen Bradley 100-E Contactor, 100V dc, 250 V dc Coil, 3-Pole, 305 A, 160 kW 250V dc, 1 NO/1 NC, 100V, 250 V

Subtotal (1 unit)*

£1,210.67

(exc. VAT)

£1,452.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,210.67

*price indicative

RS Stock No.:
183-4565
Distrelec Article No.:
302-27-095
Mfr. Part No.:
100-E305ED11
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

100, 250V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

100, 250V

Contact Current

305A

Power Rating

160kW

Series

100-E

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Bar Connections

Control Circuit Voltage Uc

250V dc

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Operational Current Ie

265A

Maximum Operating Temperature

70°C

Depth

225mm

Standards/Approvals

EN/IEC

Width

180mm

Length

140mm

Pole and Throw Configuration

3

COO (Country of Origin):
SE
100-E MCS-E Contactor, 305A, AC3 duty, 100-250V 50/60Hz / 100-250V DC Electronic Coil w/ PLC Interface, 1 N.O. 1 N.C.