Allen Bradley 100-E Contactor, 100V dc, 250 V dc Coil, 3-Pole, 205 A, 110 kW 250V dc, 1 NO/1 NC, 400V ac

Subtotal (1 unit)*

£650.30

(exc. VAT)

£780.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£650.30

*price indicative

RS Stock No.:
183-4561
Distrelec Article No.:
302-27-091
Mfr. Part No.:
100-E205KD11
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

100, 250V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

205A

Series

100-E

Power Rating

110kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Bar Connections

Minimum Operating Temperature

-40°C

Contactor Application

Direct-on-Line (DoL)

Control Circuit Voltage Uc

250V dc

Operational Current Ie

205A

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC

Length

105mm

Depth

196mm

Width

152mm

Pole and Throw Configuration

3

100-E MCS-E Contactor ,205A, AC3 duty , 100-250V 50/60Hz / 100-250V DC Electronic Coil , 1 N.O. 1 N.C.