Allen Bradley 100-E Contactor, 24V dc, 60 V dc Coil, 3-Pole, 190 A, 90 kW 60V dc, 3 NO, 400V ac

Subtotal (1 unit)*

£573.14

(exc. VAT)

£687.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£573.14

*price indicative

RS Stock No.:
183-4559
Distrelec Article No.:
302-27-089
Mfr. Part No.:
100-E190KJ11
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

24, 60V dc

Number of Poles

3

Contact Voltage

400V ac

Contact Current

190A

Series

100-E

Power Rating

90kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Bar Connections

Contactor Application

Direct-on-Line (DoL)

Minimum Operating Temperature

-40°C

Operational Current Ie

190A

Control Circuit Voltage Uc

60V dc

Maximum Operating Temperature

70°C

Length

105mm

Standards/Approvals

EN/IEC

Depth

196mm

Width

152mm

Pole and Throw Configuration

3

COO (Country of Origin):
SE
100-E MCS-E Contactor ,190A, AC3 duty , 24-60V 50/60Hz / 20-60V DC Electronic Coil , 1 N.O. 1 N.C.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy