Allen Bradley 100-E Contactor, 24V dc, 60 V dc Coil, 3-Pole, 116 A, 55 kW 60V dc, 1 NO/1 NC, 400V ac

Subtotal (1 unit)*

£439.34

(exc. VAT)

£527.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£439.34

*price indicative

RS Stock No.:
183-4549
Distrelec Article No.:
302-27-080
Mfr. Part No.:
100-E116KJ11L
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

24, 60V dc

Number of Poles

3

Contact Voltage

400V ac

Contact Current

116A

Power Rating

55kW

Series

100-E

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Lug Ring

Operational Current Ie

116A

Control Circuit Voltage Uc

60V dc

Contactor Application

Direct-on-Line (DoL)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC

Length

90mm

Width

126mm

Depth

150mm

Pole and Throw Configuration

3

COO (Country of Origin):
SE

Allen Bradley 3-Pole Direct On Line Contactor, 116A, NO/NC - 100-E116KJ11L


Use this direct on line (DOL) contactor from Rockwell Automation's Allen Bradley range to control your electric motors. It's a 3-pole device, so it turns power on and off in 3-phase motor loads, making switching more convenient. It can either function on its own or as part of a motor starter, depending on your circuit design. The unit has a robust thermoplastic housing that's durable and impact-resistant, so it won't break due to long-term pressure. It has a power rating of 55kW (kilowatts), so you can use it for heavy-duty motor control.

• Compact dimensions of 90 (length), 126 (width) and 150mm (depth) to fit into confined spaces• Wide operating temperature range of -40°C to +70°C for use in harsh conditions• Compatible with programmable logic controllers (PLCs) for easy configuration

Standards and Certifications


• RoHS (Restriction of Hazardous Substances)• IEC (International Electrotechnical Commission)

100-E MCS-E Contactor ,116A, AC3 duty , 24-60V 50/60Hz / 20-60V DC Electronic Coil , 1 N.O. 1 N.C.

How does this contactor work?


This contactor switches a motor circuit on or off using low-voltage signals to control high-voltage electrical circuits. Its contacts close to switch on the motor circuit and open to switch it off.