Allen Bradley 100-E Contactor, 100V dc, 250 V dc Coil, 3-Pole, 116 A, 55 kW 250V dc, 1 NO/1 NC, 400V ac

Subtotal (1 unit)*

£445.02

(exc. VAT)

£534.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£445.02

*price indicative

RS Stock No.:
183-4543
Distrelec Article No.:
302-27-075
Mfr. Part No.:
100-E116ED11
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

100, 250V dc

Number of Poles

3

Contact Voltage

400V ac

Contact Current

116A

Power Rating

55kW

Series

100-E

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Bar Connections

Minimum Operating Temperature

-40°C

Operational Current Ie

116A

Contactor Application

Direct-on-Line (DoL)

Control Circuit Voltage Uc

250V dc

Maximum Operating Temperature

70°C

Width

143mm

Standards/Approvals

EN/IEC

Depth

150mm

Length

90mm

Pole and Throw Configuration

3

COO (Country of Origin):
SE
100-E MCS-E Contactor ,116A, AC3 duty , 100-250V 50/60Hz / 100-250V DC Electronic Coil w/ PLC Interface , 1 N.O. 1 N.C.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy