ABB ESB24-40-230AC/DC ESB Contactor, 4P-Pole, 24 A, 5.5 kW, 4NO, 230 V ac
- RS Stock No.:
- 183-3661
- Mfr. Part No.:
- GHE3291102R0006
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 183-3661
- Mfr. Part No.:
- GHE3291102R0006
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4P | |
| Contact Voltage Rating | 230 V ac | |
| Contact Current Rating | 24 A | |
| Series | ESB | |
| Power Rating | 5.5 kW | |
| Range | ESB24-40-230AC/DC | |
| Normal State Configuration | 4NO | |
| Width | 65mm | |
| Length | 36mm | |
| Depth | 85mm | |
| Maximum Operating Temperature | +55°C | |
| Mounting Style | DIN Rail Mount | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4P | ||
Contact Voltage Rating 230 V ac | ||
Contact Current Rating 24 A | ||
Series ESB | ||
Power Rating 5.5 kW | ||
Range ESB24-40-230AC/DC | ||
Normal State Configuration 4NO | ||
Width 65mm | ||
Length 36mm | ||
Depth 85mm | ||
Maximum Operating Temperature +55°C | ||
Mounting Style DIN Rail Mount | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
The ESB24 installation contactor is a 4 pole contactor suitable for modular switchboards. They are specially designed fitting to modular DIN rail products and for applications where customers want to use the panel design with high finger protection. Installation contactors are used in residential, commercial and industrial applications for the control of single or three-phase loads up to 24 A or switching of control signals. Further features are the noiseless and hum-free DC coil, the integrated overvoltage protection up to 5 kV and a switch position indication. Auxiliary contacts, distance pieces and sealing cover for protection against unauthorized changes are available as accessory.



