Toyogiken RTK Contactor, 15 A, 250 V
- RS Stock No.:
- 181-0894
- Mfr. Part No.:
- RTK-10M-24P
- Brand:
- Toyogiken
Stock information currently inaccessible
- RS Stock No.:
- 181-0894
- Mfr. Part No.:
- RTK-10M-24P
- Brand:
- Toyogiken
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toyogiken | |
| Contact Voltage Rating | 250 V | |
| Contact Current Rating | 15 A | |
| Series | RTK | |
| Terminal Type | Screw | |
| Mounting Style | Direct Mount | |
| Select all | ||
|---|---|---|
Brand Toyogiken | ||
Contact Voltage Rating 250 V | ||
Contact Current Rating 15 A | ||
Series RTK | ||
Terminal Type Screw | ||
Mounting Style Direct Mount | ||
- COO (Country of Origin):
- JP
The direct mounting terminal block is constituted just by adding side plates and shaft to the intermediate unit of the terminal block for use with a rail. This is the standard ultra compact terminal blocks with the free terminal screw. All the standard models come with a cover and nameplate, which is cut according to the number of poles.
