Toyogiken PCN Contactor
- RS Stock No.:
- 181-0788
- Mfr. Part No.:
- PCN-10S20
- Brand:
- Toyogiken
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-0788
- Mfr. Part No.:
- PCN-10S20
- Brand:
- Toyogiken
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toyogiken | |
| Series | PCN | |
| Terminal Type | Screw | |
| Width | 40mm | |
| Mounting Style | DIN Rail Mount, Direct Mount | |
| Select all | ||
|---|---|---|
Brand Toyogiken | ||
Series PCN | ||
Terminal Type Screw | ||
Width 40mm | ||
Mounting Style DIN Rail Mount, Direct Mount | ||
Terminal block associated with connector on board to prevent wrong wiring. Terminal number and connector number are one to one connections. Its possible to design any circuit combination. Efficiency of your work improved by use of new connection type. If you use fork-shaped terminal, we highly recommend PCN series. Lever type. You dont need any tools and space for removal.
