Eaton DILMS Contactor, 220 V ac, 230 V ac Coil, 3-Pole, 170 A, 2NC/3NO, 400 V
- RS Stock No.:
- 180-9439
- Mfr. Part No.:
- 191738
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 180-9439
- Mfr. Part No.:
- 191738
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220 V ac, 230 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V | |
| Contact Current Rating | 170 A | |
| Series | DILMS | |
| Function | Installation Contactor | |
| Normal State Configuration | 2NC/3NO | |
| Auxiliary Contact Configuration | 2NO + 3NC | |
| Number Of Auxiliary Contacts | 5 | |
| Terminal Type | Screw | |
| Length | 56mm | |
| Width | 138mm | |
| Depth | 85mm | |
| Minimum Operating Temperature | -25°C | |
| Pole and Throw Configuration | 3P | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220 V ac, 230 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V | ||
Contact Current Rating 170 A | ||
Series DILMS | ||
Function Installation Contactor | ||
Normal State Configuration 2NC/3NO | ||
Auxiliary Contact Configuration 2NO + 3NC | ||
Number Of Auxiliary Contacts 5 | ||
Terminal Type Screw | ||
Length 56mm | ||
Width 138mm | ||
Depth 85mm | ||
Minimum Operating Temperature -25°C | ||
Pole and Throw Configuration 3P | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Screw terminal
UL, CCC, CE certified


