Eaton DILM Contactor, 230 V Coil, 3-Pole, 32 A, 17 kW, 400 V
- RS Stock No.:
- 180-9437
- Mfr. Part No.:
- 191745
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 180-9437
- Mfr. Part No.:
- 191745
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V | |
| Contact Current Rating | 32 A | |
| Power Rating | 17 kW | |
| Series | DILM | |
| Function | Reversing | |
| Auxiliary Contact Configuration | 2NO + 3NC | |
| Number Of Auxiliary Contacts | 5 | |
| Terminal Type | Screw | |
| Width | 138mm | |
| Length | 56mm | |
| Depth | 85mm | |
| Minimum Operating Temperature | -25°C | |
| Pole and Throw Configuration | 3P | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V | ||
Contact Current Rating 32 A | ||
Power Rating 17 kW | ||
Series DILM | ||
Function Reversing | ||
Auxiliary Contact Configuration 2NO + 3NC | ||
Number Of Auxiliary Contacts 5 | ||
Terminal Type Screw | ||
Width 138mm | ||
Length 56mm | ||
Depth 85mm | ||
Minimum Operating Temperature -25°C | ||
Pole and Throw Configuration 3P | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Eaton DILMS 3P Safety Contactor Relay
The 3-Pole Eaton safety contactor relay has a coil voltage of 230VAC. It has a contact current rating of 32A and contact voltage rating of 400V. The contactor's yellow cover allows for quick and easy identification.
Features and Benefits
• Interlocking opposing contacts
• Manual activation is not possible
• Mirror contacts
• Non-detachable auxiliary contact (at the front)
• Reliable
• Reliable screw terminals
• Safe status monitoring of the contactor (inspection window)
• Self-monitoring machine-control circuits
• Top mounted
• Manual activation is not possible
• Mirror contacts
• Non-detachable auxiliary contact (at the front)
• Reliable
• Reliable screw terminals
• Safe status monitoring of the contactor (inspection window)
• Self-monitoring machine-control circuits
• Top mounted
Applications
• Contactors for motors
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Certifications
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Spring loaded terminals
Contactors for motors


