Eaton DILMS Contactor, 220 V ac, 230 V ac Coil, 3-Pole, 170 A, 2NC/3NO, 400 V
- RS Stock No.:
- 180-9436
- Mfr. Part No.:
- 191706
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 180-9436
- Mfr. Part No.:
- 191706
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220 V ac, 230 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V | |
| Contact Current Rating | 170 A | |
| Series | DILMS | |
| Function | Installation Contactor | |
| Normal State Configuration | 2NC/3NO | |
| Number Of Auxiliary Contacts | 5 | |
| Auxiliary Contact Configuration | 2NO + 3NC | |
| Terminal Type | Screw | |
| Length | 56mm | |
| Width | 138mm | |
| Depth | 85mm | |
| Minimum Operating Temperature | -25°C | |
| Pole and Throw Configuration | 3P | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220 V ac, 230 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V | ||
Contact Current Rating 170 A | ||
Series DILMS | ||
Function Installation Contactor | ||
Normal State Configuration 2NC/3NO | ||
Number Of Auxiliary Contacts 5 | ||
Auxiliary Contact Configuration 2NO + 3NC | ||
Terminal Type Screw | ||
Length 56mm | ||
Width 138mm | ||
Depth 85mm | ||
Minimum Operating Temperature -25°C | ||
Pole and Throw Configuration 3P | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Spring loaded terminals
UL, CCC, CE certified


