Eaton DILM Contactor, 24 V Coil, 3-Pole, 25 A, 14 kW, 400 V

RS Stock No.:
180-9435
Mfr. Part No.:
191725
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

25 A

Power Rating

14 kW

Series

DILM

Function

Reversing

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Width

138mm

Length

56mm

Depth

85mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

RoHS Status: Not Applicable

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current
Spring loaded terminals
Contactors for motors