Eaton DILM Contactor, 230 V Coil, 3-Pole, 25 A, 14 kW, 400 V

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
180-9431
Mfr. Part No.:
191744
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230 V

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

25 A

Power Rating

14 kW

Series

DILM

Function

Reversing

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

56mm

Width

138mm

Depth

85mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

RoHS Status: Not Applicable

COO (Country of Origin):
RO

Eaton DILMS 3P Safety Contactor Relay


The 3-Pole Eaton safety contactor relay has a coil voltage of 230VAC. It has a contact current rating of 25A and contact voltage rating of 400V. The contactor's yellow cover allows for quick and easy identification.

Features and Benefits


• Interlocking opposing contacts
• Manual activation is not possible
• Mirror contacts
• Non-detachable auxiliary contact (at the front)
• Reliable
• Reliable screw terminals
• Safe status monitoring of the contactor (inspection window)
• Self-monitoring machine-control circuits
• Top mounted

Applications


• Contactors for motors

The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Certifications


Conventional free air thermal current
Spring loaded terminals
Contactors for motors

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy