Eaton DILMS Contactor, 220 V ac, 230 V ac Coil, 3-Pole, 170 A, 2NC/3NO, 400 V

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
180-9428
Mfr. Part No.:
191757
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220 V ac, 230 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

170 A

Series

DILMS

Function

Installation Contactor

Normal State Configuration

2NC/3NO

Auxiliary Contact Configuration

2NO + 3NC

Number Of Auxiliary Contacts

5

Terminal Type

Screw

Length

56mm

Width

138mm

Depth

85mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
RO

Eaton DILMS 3P Safety Contactor Relay


The 3-Pole Eaton safety contactor relay has a coil voltage of 230VAC. It has a contact current rating of 18A and contact voltage rating of 400V. The contactor's yellow cover allows for quick and easy identification.

Features and Benefits


• Interlocking opposing contacts
• Manual activation is not possible
• Mirror contacts
• Non-detachable auxiliary contact (at the front)
• Reliable
• Reliable screw terminals
• Safe status monitoring of the contactor (inspection window)
• Self-monitoring machine-control circuits
• Top mounted

Applications


• Contactors for motors

The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Certifications


Conventional free air thermal current
Screw terminal
UL, CCC, CE certified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy