Eaton DILM Contactor, 110 V Coil, 3-Pole, 18 A, 11 kW, 400 V

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
180-9427
Mfr. Part No.:
191736
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110 V

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

18 A

Power Rating

11 kW

Series

DILM

Function

Reversing

Auxiliary Contact Configuration

2NO + 3NC

Number Of Auxiliary Contacts

5

Terminal Type

Screw

Length

56mm

Width

138mm

Depth

85mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current
Spring loaded terminals
Contactors for motors

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy