Eaton DIUL Reversing Contactor, 24 V dc Coil, 4 A, 23 kW, 6NO, 230 V, 400 V
- RS Stock No.:
- 180-9411
- Mfr. Part No.:
- 191720
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£107.90
(exc. VAT)
£129.48
(inc. VAT)
- RS Stock No.:
- 180-9411
- Mfr. Part No.:
- 191720
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24 V dc | |
| Contact Voltage Rating | 230 V, 400 V | |
| Contact Current Rating | 4 A | |
| Series | DIUL | |
| Power Rating | 23 kW | |
| Function | Reversing | |
| Normal State Configuration | 6NO | |
| Number Of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 4NO + 4NC | |
| Terminal Type | Screw | |
| Width | 117mm | |
| Length | 45mm | |
| Depth | 68mm | |
| Pole and Throw Configuration | 8P | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24 V dc | ||
Contact Voltage Rating 230 V, 400 V | ||
Contact Current Rating 4 A | ||
Series DIUL | ||
Power Rating 23 kW | ||
Function Reversing | ||
Normal State Configuration 6NO | ||
Number Of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 4NO + 4NC | ||
Terminal Type Screw | ||
Width 117mm | ||
Length 45mm | ||
Depth 68mm | ||
Pole and Throw Configuration 8P | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Eaton DILMS 8P Safety Contactor Relay
The 8-Pole Eaton safety contactor relay has a coil voltage of 24VDC. It has a contact current rating 4A and variable contact voltage rating 230V and 400V. The contactor's yellow cover allows for quick and easy identification.
Features and Benefits
• Interlocking opposing contacts
• Manual activation is not possible
• Mirror contacts
• Non-detachable auxiliary contact (at the front)
• Reliable
• Reliable screw terminals
• Safe status monitoring of the contactor (inspection window)
• Self-monitoring machine-control circuits
• Top-mounted
• Manual activation is not possible
• Mirror contacts
• Non-detachable auxiliary contact (at the front)
• Reliable
• Reliable screw terminals
• Safe status monitoring of the contactor (inspection window)
• Self-monitoring machine-control circuits
• Top-mounted
Applications
• Contactor relays
• Emergency-stop application with controlled start
• Emergency-stop application with controlled start
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Certifications
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Screw terminal
UL, CCC, CE certified

