Eaton DIUL Reversing Contactor, 24 V dc Coil, 4 A, 30 kW, 6NO, 230 V, 400 V
- RS Stock No.:
- 180-9409
- Mfr. Part No.:
- 191732
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 180-9409
- Mfr. Part No.:
- 191732
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24 V dc | |
| Contact Voltage Rating | 230 V, 400 V | |
| Contact Current Rating | 4 A | |
| Series | DIUL | |
| Power Rating | 30 kW | |
| Function | Reversing | |
| Normal State Configuration | 6NO | |
| Number Of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 4NO + 4NC | |
| Terminal Type | Screw | |
| Width | 117mm | |
| Length | 45mm | |
| Depth | 68mm | |
| Pole and Throw Configuration | 8P | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24 V dc | ||
Contact Voltage Rating 230 V, 400 V | ||
Contact Current Rating 4 A | ||
Series DIUL | ||
Power Rating 30 kW | ||
Function Reversing | ||
Normal State Configuration 6NO | ||
Number Of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 4NO + 4NC | ||
Terminal Type Screw | ||
Width 117mm | ||
Length 45mm | ||
Depth 68mm | ||
Pole and Throw Configuration 8P | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Screw terminal
UL, CCC, CE certified


