Eaton DIUL Reversing Contactor, 24 V dc Coil, 4 A, 30 kW, 6NO, 230 V, 400 V
- RS Stock No.:
- 180-9408
- Mfr. Part No.:
- 191760
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£74.96
(exc. VAT)
£89.95
(inc. VAT)
- RS Stock No.:
- 180-9408
- Mfr. Part No.:
- 191760
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24 V dc | |
| Contact Voltage Rating | 230 V, 400 V | |
| Contact Current Rating | 4 A | |
| Series | DIUL | |
| Power Rating | 30 kW | |
| Function | Reversing | |
| Normal State Configuration | 6NO | |
| Auxiliary Contact Configuration | 4NO + 4NC | |
| Number Of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Length | 45mm | |
| Width | 117mm | |
| Depth | 68mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Pole and Throw Configuration | 8P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24 V dc | ||
Contact Voltage Rating 230 V, 400 V | ||
Contact Current Rating 4 A | ||
Series DIUL | ||
Power Rating 30 kW | ||
Function Reversing | ||
Normal State Configuration 6NO | ||
Auxiliary Contact Configuration 4NO + 4NC | ||
Number Of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Length 45mm | ||
Width 117mm | ||
Depth 68mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Pole and Throw Configuration 8P | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Eaton DILAS 8P Safety Contactor Relay
The 8-Pole Eaton safety contactor relay has a coil voltage of 24VDC. It has contact current rating 4A and variable contact voltage rating 230V and 400V. The contactor's yellow cover allows for quick and easy identification.
Features and Benefits
• Interlocking opposing contacts
• Manual activation is not possible
• Mirror contacts
• Non-detachable auxiliary contact (at the front)
• Reliable
• Reliable screw terminals
• Safe status monitoring of the contactor (inspection window)
• Self-monitoring machine-control circuits
• Top-mounted
• Manual activation is not possible
• Mirror contacts
• Non-detachable auxiliary contact (at the front)
• Reliable
• Reliable screw terminals
• Safe status monitoring of the contactor (inspection window)
• Self-monitoring machine-control circuits
• Top-mounted
Applications
• Contactor relays
• Emergency-stop application with controlled start
• Emergency-stop application with controlled start
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Certifications
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Screw terminal
UL, CCC, CE certified

