Eaton DILM Contactor, 230 V ac @ 50 Hz, 240 V ac @ 60 Hz Coil, 4 A, 230 V, 400 V

RS Stock No.:
180-9407
Mfr. Part No.:
191739
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230 V ac @ 50 Hz, 240 V ac @ 60 Hz

Contact Voltage Rating

230 V, 400 V

Contact Current Rating

4 A

Series

DILM

Function

Reversing

Number Of Auxiliary Contacts

8

Auxiliary Contact Configuration

4NO + 4NC

Terminal Type

Screw

Width

117mm

Length

45mm

Depth

68mm

Pole and Throw Configuration

8P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
RO

Eaton DILAS 8P Safety Contactor Relay


The 8-Pole Eaton safety contactor relay has a coil voltage of 230VAC at 50Hz and 240VAC at 60Hz. It has contact current rating 4A and variable contact voltage rating 230V and 400V. The contactor's yellow cover allows for quick and easy identification.

Features and Benefits


• Interlocking opposing contacts
• Manual activation is not possible
• Mirror contacts
• Non-detachable auxiliary contact (at the front)
• Reliable
• Reliable screw terminals
• Safe status monitoring of the contactor (inspection window)
• Self-monitoring machine-control circuits
• Top-mounted

Applications


• Contactor relays
• Emergency-stop application with controlled start

The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Certifications


Conventional free air thermal current
Spring loaded terminals
Contactors for motors